CONXALL Con-X Connectors

CONXALL Con-X product portfolio line consists of plastic connectors in five different sizes to meet a wide range of requirements. CONXALL Con-X Connectors feature 2 to 31 contacts in sizes ranging from #26 to #12. The contacts are available in multiple mounting styles, including solder, crimp, and PC. The connectors are field installable with easy-to-assemble panel, cable, and cable-to-cable connectors and fully molded cable assemblies. Designers and engineers can customize the Con-X cable assemblies to meet specific application needs. CONXALL Con-X Connectors are well-suited for a wide range of applications, including lighting, GPS / data acquisition, medical, safety and security, communications, instrumentation, industrial, and marine.

Features

  • 2 to 31 contacts in sizes ranging from #26 to #12
  • Available in multiple mounting styles, including solder, crimp, and PC
  • Field installable with easy-to-assemble panel, cable, and cable-to-cable connectors and fully molded cable assemblies

Applications

  • Lighting
  • GPS / data acquisition
  • Medical
  • Safety and security
  • Communications
  • Instrumentation
  • Industrial
  • Marine

Product Portfolio

Đã phát hành: 2011-09-28 | Đã cập nhật: 2022-03-11