Switchcraft 35RASM Series 3.5mm Stereo Jacks
Switchcraft 35RASM Series 3.5mm Stereo Jacks offer a low profile with surface-mount design options available for easy automated assembly. Even with a compact size, these jacks are durable and enable design flexibility for any application. The 35RASM series comes in a variety of circuits, both 2- and 3-conductor versions, and include mono closed, stereo open, stereo tip closed and ring open, and stereo closed circuits. Switchcraft 35RASM Series 3.5mm Stereo Jacks are ideal for audio and signal applications requiring multiple conductors.Features
- Compact size
- Design flexibility
- Surface-mount design
- 2- and 3-conductor versions
- Durable construction
- Circuits
- Mono closed
- Stereo open
- Stereo tip closed and ring open
- Stereo closed
Applications
- Remote speakers
- Headsets
- Headphones
Đã phát hành: 2022-03-14
| Đã cập nhật: 2023-04-11