Switchcraft Cordette® Alternate Action Cord Switch with LED

Switchcraft Cordette® Alternate Action Cord Switch with LED is a Push On, Push Off switch with a visual indicator. Switchcraft Cordette Alternate Action Cord Switch is alternate action so that one push closes the circuit and a second push opens it. Cordette is IP66 sealed and features a bright blue LED inside the button so users can tell whether the button is on or off. This switch comes pre-installed on a 6-foot cable with stripped and tinned leads for easy installation.

Features

  • Push On, Push Off switch
  • Blue LED visual indicator
  • Pre-installed on 6-foot, 4-conductor cable with stripped and tinned leads
  • Rated for 100,000 cycles
  • DPDT contact form
  • 0.25A at 28V (maximum)
  • IP66 sealed

Dimensions

Mechanical Drawing - Switchcraft Cordette® Alternate Action Cord Switch with LED
Đã phát hành: 2018-01-23 | Đã cập nhật: 2023-01-09