Switchcraft Mini XLR Connectors
Switchcraft Mini-XLR connectors are field-proven and available in a wide range of plugs and receptacles. These smaller versions of standard XLR connectors provide a highly reliable multi-contact connection. The three- to seven-contact connectors with electrically integral ground terminal are available with silver- or gold-plated contacts, nickel, black, or satin finish housings.TA XLR Connectors
TA XLR Tini Q-G® (Mini XLR) cable-mount connectors are available in right-angle or straight versions.
TB XLR Connectors
TB XLR male Tini Q-G (Mini XLR) panel-mount connectors feature a number of positions in a straight orientation.
TRA XLR Connectors
TRA XLR right-angle surface-mount Mini-XLR connectors are available in 3 to 8 positions.
TY XLR Connectors
TY XLR Tini Q-G (Mini XLR) panel-mount connectors are offered in female versions with in 3 to 5 positions.
EH TQG XLR Connectors
EH TQG XLR panel-mount connectors are available as male and female in the same housing size, simplifying installation and modification.
XLR/Tini-QG® Mini XLR Connectors
White XLR and White Tini-QG Mini XLR Connectors come in a wide range of contact configurations and are available with gold- or silver-plated contacts. Applications include stage or architectural lighting, audio applications, color-coding studio connections, and 3, 4, and 5-pin DMX connectors.
700 A/V Direct Box