Switchcraft Sealed 10A Power Jacks

Switchcraft Sealed 10A Power Jacks feature up to 13A current rating (carry) and up to 24V AC/DC. They are available in sealed only but can be used with S10 style plugs both sealed and non-sealed. Sealed 10A power jacks are ideal for applications spanning from sealed data transmission to military and industrial GPS devices to medical equipment and general industrial electronic applications.

Features

  • Up to 13A current rating (carry)
  • Up to 24VAC/DC
  • Can be used with S10 style plugs both sealed and non-sealed
  • Recommended plug locking versions keep plugs connected to jack

Applications

  • Any sealed data transmission
  • Military or industrial GPS location devices
  • Instrumentation
  • Medical equipment
  • Marine
  • Transportation
  • General industrial electronics
  • Power supplies
Đã phát hành: 2014-09-10 | Đã cập nhật: 2022-03-11