Switchcraft 35LJN 3.5mm Inline Jacks
Switchcraft 35LJN 3.5mm Inline Jacks feature a two-piece design that simplifies termination to the 35HD series locking and non-locking plugs. These rugged jacks offer a nickel-plated copper alloy housing and 5000 insertion/withdrawal cycles. They have ≤0.020Ω contact resistance and 250VAC (min.) dielectric withstand voltage. Switchcraft 35LJN 3.5mm Inline Jacks are compliant with MIL-STD-202 for Vibration Method 201 and Thermal Shock Method 107G.Features
- Solid metal housing
- Available with gold or silver contacts
- Two-piece design simplifies termination
- Mates with 35HD series locking or non-locking plugs
Specifications
- ≤0.020Ω contact resistance
- 250VAC dielectric withstand voltage (min.)
- Rated to 5000 insertion/withdrawal cycles
Associated Products
Đã phát hành: 2011-02-22
| Đã cập nhật: 2022-03-11