Taoglas CGGBP254 Ceramic Patch Antenna
Taoglas CGGBP254 Ceramic Patch Antenna is a compact, high-performance antenna that operates at 1561MHz/1575MHz/1602MHz frequencies. This patch antenna comes in 25mm x 25mm x 4mm dimensions and a GPS/GLONASS/BeiDou passive patch on the PCB. This PCB is supplied with 100mm of 1.13 micro-coaxial cable with an I-PEX™ MHFI connector. The CGGBP254 patch antenna operates at -40°C to 85°C temperature range. This patch antenna is mounted on 35mm x 35mm PCB making it easy to mechanically integrate into devices that require a reliable GPS/GLONASS/GALILEO patch antenna. The CGGBP254 offers improved positioning accuracy with low power consumption. This antenna is compatible with multiple satellite systems and provides reliable location accuracy. The CGGBP254 antenna is suitable for drones and UAVs, vehicle positioning systems, geospatial surveying and mapping, asset tracking, and logistics and supply chain monitoring.Features
- High-performance ceramic patch antenna
- Covering bands GPS(L1), GLONASS(G1), and BeiDou(B1I)
- Covering frequencies 1561MHz, 1575MHz, and 1602MHz
- Customizable cable and connector
- 25mm x 25mm x 4mm dimensions
- RoHS and REACH Compliant
Specifications
- 100mm of 1.13 micro-coaxial cable with an I-PEX™ MHFI connector
- -40°C to 85°C operating temperature range
- Non-condensing 65°C 95% relative humidity
- 50Ω impedance
Applications
- Vehicle positioning systems
- Asset tracking
- Geospatial surveying and mapping
- Drones and Unmanned Aerial Vehicles (UAVs)
- Logistics and supply chain monitoring
GNSS Bands and Constellations
Đã phát hành: 2024-11-27
| Đã cập nhật: 2024-12-17