Taoglas FXUB63 I-PEX MHF® I (U.FL) Wide Band Flex Antenna

Taoglas FXUB63 I-PEX MHF® I (U.FL) Wide Band Flex Antenna is an efficient, flexible LTE antenna measuring 96mm x 21mm x 0.2mm with an adhesive backing. This easy-to-install durable, polymer antenna operates on greater than 45% efficiency on LTE bands from 698MHz to 3000MHz.  The ground-independent antenna is delivered with a 150mm, ø1.37 coaxial cable and a U.FL compatible connector for easy installation. The Taoglas FXUB63 I-PEX MHF® I (U.FL) Wide Band Flex Antenna is ideal for use in a wide array of cellular, ISM, and satellite applications that need LTE connectivity, including home automation, emergency services, automotive, healthcare, HD video, vending machines, digital signage, IoT gateways, smart grid, agriculture.

Features

  • 2G/3G/4G wide band flex antenna, 698MHz to 3000MHz
  • Ground plane independent
  • >45% efficiency on all bands
  • IPEX MHFI (U.FL compatible)
  • Omni-directional radiation properties
  • Linear polarization
  • 150mm, ø1.37 coaxial cable
  • 96mm x 21mm x 0.2mm
  • RoHS compliant

Applications

  • Home automation
  • Emergency services
  • Automotive
  • Healthcare
  • HD video
  • Vending machines
  • Digital signage
  • IoT gateways
  • Smart grid
  • Agriculture

Specifications

  • 700/850/900 band
    • 698MHz to 960MHz frequency range
    • CELL standard
    • 2:1 maximum VSWR
    • -10dB maximum return loss
    • 1dBi peak gain
    • -3dB average gain
    • 50% efficiency
  • 1575 band
    • 1575.42MHz frequency
    • GPS standard
    • 2:1 maximum VSWR
    • -10dB maximum return loss
    • 2.5dBi peak gain
    • -2dB average gain
    • 75% efficiency
  • 1700/1800/1900 band
    • 1710MHz to 1990MHz frequency range
    • CELL standard
    • 1.8:1 maximum VSWR
    • -11dB maximum return loss
    • 3.5dBi peak gain
    • -2dB average gain
    • 78% efficiency
  • 2100 band
    • 1755MHz to 2170MHz frequency range
    • CELL standard
    • 1.7:1 maximum VSWR
    • -12dB maximum return loss
    • 5dBi peak gain
    • -2.5dB average gain
    • 65% efficiency
  • 2400 band
    • 2400MHz to 2500MHz frequency range
    • ISM standard
    • 1.7:1 maximum VSWR
    • -12dB maximum return loss
    • 5dBi peak gain
    • -2dB average gain
    • 75% efficiency
  • 2600 band
    • 2500MHz to 2690MHz frequency range
    • CELL standard
    • 2.3:1 maximum VSWR
    • -8dB maximum return loss
    • 4.5dBi peak gain
    • -2dB average gain
    • 75% efficiency
  • 5W maximum input power
  • 50Ω impedance
  • Flexible polymer material
  • -40°C to +85°C temperature range
  • 40% to 95% relative humidity
  • PCB Trace mechanical style
Đã phát hành: 2021-12-10 | Đã cập nhật: 2023-01-27