Taoglas GPDF357 Embedded GPS Stacked Passive Patch Antenna
Taoglas GPDF357 Embedded GPS Stacked Passive Patch Antennas support GPS L1/Galileo E1 and GPS L2 bands. These antennas feature a stacked patch design that consists of two patches with the bottom patch measuring 35mm x 35mm x 4mm and the top patch measuring 25mm x 25mm x 3mm. Each of these patches has one pin feed, and utilizing two patches ensures a low axial ratio can be achieved. Taoglas GPDF357 antennas exhibit an excellent gain and good radiation pattern stability, allowing for a reliable GNSS fix, even in areas of weaker signal strength. Taoglas GPDF357 Antennas are ideal for precision agriculture, RTK systems, high-accuracy positioning, and public safety applications.Applications
- High accuracy positioning
- Navigation systems
- Unmanned aerial vehicles (UAVs)
- Robotics
- Autonomous vehicles
- Mapping and GIS
- Transportation
- Telematics
- Precision agriculture
- Public safety
- Search and rescue
- RTK systems
Specifications
- Dual-pin, stacked patch, dual-feed design
- Covering bands
- GPS L1
- GPS L2
- Galileo E1
- Low axial ratio
- 35mm x 35mm x 7.15mm dimensions
- Tuned for 70mm x 70mm ground plane
- RoHS and reach compliant
Additional Resources
Đã phát hành: 2020-08-12
| Đã cập nhật: 2024-12-04