TDK-Lambda DRM40 DIN Rail Redundancy Module
TDK-Lambda DRM40 DIN Rail Redundancy Module features a 10VDC to 30VDC voltage range, isolated alarm signals, and a 40A current rating. The DRM40 module has a compact size and offers a low 200mV voltage drop with a 50% peak current rating. TDK-Lambda DRM40 DIN Rail Redundancy Module is ideal for industrial and test applications.Features
- Compact size
- Low 200mV voltage drop
- Current balance indicatior option
- Isolated alarm signals
- 50% peak current rating
Applications
- Industrial
- Test
Specifications
- 10VDC to 30VDC input voltage range
- Two inputs
- 40A currrent rating
- 35mm x 125mm x 124mm (WxDxH)
- Convection cooling design
- -40°C to +70°C operating temperature
Videos
Block Diagram
Đã phát hành: 2019-01-23
| Đã cập nhật: 2024-02-28