TDK-Lambda HFE 2500W Front End Power Supplies
TDK-Lambda HFE 2500W Front End Power Supplies are ideal for distributed power, hot-pluggable, and redundant power systems. HFE 2500W Series Front End Power Supplies operate off a universal AC input of from 85 to 265VAC, with active PFC, and provide a well regulated DC output of 12V, 24V, or 48V. The 19" rack-mount enclosure allows as many as four supplies to be paralleled with automatic load-sharing to provide up to 9.5kW of output power.Features
- 1U rackmount containing up to 4 units
- Internal O-Ring MOSFET and Current Share
- High efficiency
- Up to 9500W in 1U rack
- PMBus™ (I2C) and LAN options
Specifications
- 85VAC to 265VAC, 47Hz to 63Hz input voltage range
- 15A/12A maximum input current
- <50A inrush current
- <0.02%/°C temperature coefficient
- 105% to 115% overcurrent protection
- -10°C to +70°C operating temperature range
- Three-year warranty
Applications
- Data centers
- Wireless base stations
- Industrial automation
- Telecommunications
- RF power amplifiers
- Network equipment
- Storage systems
- Defense
- Distributed power architectures (DPA)
Additional Resources
Đã phát hành: 2012-08-30
| Đã cập nhật: 2022-03-11