TDK-Lambda i367X-C01-EVK-S0 RGA Series Evaluation Board

TDK-Lambda i367X-C01-EVK-S0 RGA Series Evaluation Board is designed to provide an easy way to characterize product performance and its features. The evaluation board incorporates the required external components to demonstrate complete product functionality and includes other components to facilitate a successful end-user experience. TDK-Lambda i367X-C01-EVK-S0 RGA Series Evaluation Board features screw terminals for secured input and output connections, a toggle switch for Remote On/Off, and a trim potentiometer for adjusting the output voltage setting. 

Features

  • Screw terminals for secured input and output connections
  • Toggle switch for remote on/off
  • Test points/scope probe hook-ups for ease of measurement
  • Trim potentiometer for adjusting the output voltage setting
Đã phát hành: 2022-06-17 | Đã cập nhật: 2022-06-24