TDK-Lambda PFE-SA, PFE500-F, PFE1000-F AC-DC Power Modules
TDK-Lambda PFE-SA AC-DC Power Modules are high power density and high efficiency quarter brick modules that feature a low profile, small size, and a 100°C baseplate temperature. They are suitable for conduction cooling and are Power Factor Corrected (PFC).Features
- Low profile, small size
- 100°C baseplate temperature
- High power density
- High Efficiency
- Suitable for conduction cooling
- Power Factor Corrected (PFC)
Applications
- Industrial
- COTS
- Test
- COMM
- LED
- Broadcast
Specifications
- 300W to 1.008kW output power
- 85VAC to 265VAC input voltage
- 12VDC to 51VDC output voltage
- 6.3A to 60A output current
Videos
Đã phát hành: 2013-12-16
| Đã cập nhật: 2022-03-11