TDK-Lambda CUS250M 250W AC-DC Power Supplies

TDK-Lambda CUS250M 250W AC-DC Power Supplies are compact power supplies packaged in the industry 2x4" footprint. These Power supplies can deliver 250W with forced air or conduction cooling in ambient temperatures up to 50°C. TDK-Lambda CUS250M 250W AC-DC Power Supplies options include a 5V standby voltage, remote on/off DC_OK, and AC_Fail signals, with a U channel, cover, or top fan mechanical construction.

Features

  • Up to 250W utilizing convection and conduction cooling
  • Operation in ambient temperatures of up to 85°C
  • Suitable for B and BF type medical equipment
  • 2" x 4" footprint

Applications

  • General purpose industrial
  • Medical scientific
  • Test and measurement
  • Broadcast
  • Communications LED lighting and signs

Specifications

  • Up to 94% efficiency
  • 47Hz to 63Hz input frequency
  • 12V to 48V nominal output voltage configurations
  • 85VAC to 264VAC input voltage range
  • <0.5W no-load power consumption
  • 11.4V fan supply

Videos

Đã phát hành: 2022-09-29 | Đã cập nhật: 2023-09-26