TDK-Lambda CUT75 Power Supplies

TDK-Lambda CUT75 Power Supplies feature no minimum loading in a 3" x 5" x 1.06" footprint. Also, these units isolate output 1 from outputs 2 and 3. These 75W dual- or triple-output low-profile modules are convection cooled and come with a three-year warranty. They are smaller and more efficient than the earlier generation JWT and LWT series. TDK-Lambda CUT75 Power Supplies are suitable for use in medical, industrial, testing, and broadcast applications.  

Features

  • 75W dual- or triple-output low-profile power supplies
  • 3" x 5" x 1.06" footprint
  • Output 1 isolated from outputs 2 and 3
  • No minimum loading
  • Convection cooled
  • Three-year warranty

Applications

  • Industrial
  • Testing
  • Broadcast

Videos

Đã phát hành: 2015-04-03 | Đã cập nhật: 2022-03-25