TDK-Lambda DRF120-960 Power Supplies

TDK-Lambda DRF120-960 Power Supplies deliver up to 95% high efficiency in a compact size. They feature 150% peak power capability for 4s, low standby power draw, and a design that complies with Energy-related Products (ErP) standards. These 120W to 960W, 24V output DIN rail-mount modules offer remote on/off capabilities and remote voltage adjustment. TDK-Lambda DRF120-960 Power Supplies are ideally suited for use in industrial, testing, and semi-fab applications.

Features

  • 120W to 960W, 24V output DIN rail-mount power supplies
  • Compact size
  • High efficiency (Up to 95%)
  • 150% peak power capability for 4s
  • ErP-compliant design
  • Low standby power draw
  • Remote On/Off
  • Remote voltage adjustment

Applications

  • Industrial
  • Testing
  • Semi-fab

Videos

Đã phát hành: 2015-03-10 | Đã cập nhật: 2022-03-11