TDK-Lambda DTM36-C8 25W-36W Medical External Power Supplies

TDK-Lambda DTM36-C8 25W-36W Medical External Power Supplies are offered in a rugged, vent-free, plastic enclosure measuring 100mm x 45mm x 22.5mm (L x W x H). The DTM36-C8 power supplies can operate in ambient temperatures of -30°C to +60°C, derating linearly to 60% load from +40°C to +60°C. The input-to-output isolation is 4kV (2xMOPP), and the leakage current is less than 80µA. The power supplies offer an average efficiency level of 85% to 88.3% (model dependent) and an off-load power consumption of less than <75mW. The series is highly suited for home healthcare, hospital, clinical, dental, and life sciences applications for monitoring, imaging, and diagnostic equipment.

Options include nine commonly used output voltages (5V, 9V, 12V, 13.5V, 15V, 18V, 24V, 36V, and 48V) ranging from 5VDC to 48VDC. The wide 80VAC to 264VAC input operating range is applied through a standard IEC 60320-C8 (2-pin) inlet socket. The output cable is terminated with a straight 5.5mm x 2.1mm x 12mm (OD x ID x L) connector, with other types of connectors and cable assemblies available on request.

Certified to the medical safety standards IEC 60601-1 and EN 60601-1-11 and compliant to EN 60601-1-2 Edition 4 for EMC, the products have a Class II input requiring no earth ground. The DTM36-C8 also meets the EU CoC Tier 2 and DoE Efficiency Level VI requirements. The TDK-Lambda DTM36-C8 is certified to IEC/ES/EN 60601-1, meets IEC 60335-1 (household appliances), and carries the CE mark for the low voltage, EMC, and RoHS directives. The series also complies with the EN 55011 (Class B) EMC standard.

Features

  • Suitable for medical, clinical, and home healthcare use with Medical Safety Certifications and Immunity
  • No earth ground connection needed, Class II input
  • Meets DoE Level VI and EU Tier 2 efficiency, <75mW off-load power consumption
  • 4kV (2xMOPP) input-to-output isolation, fully isolated for use with B- and BF-rated equipment
  • Flexible system integration with alternative connectors and cable assemblies

Applications

  • Medical
  • Clinical
  • Home health
  • Dental

Specifications

  • 5V to 48V output voltage range
  • 0.75A to 5A maximum current
  • Efficiency
    • 85% to 89% efficiency at 230VAC input, 75% load
    • 85% to 88.3% average efficiency
  • Input
    • 80VAC to 264VAC input voltage range
    • 47Hz to 63Hz input frequency <0.9A input current
    • ≤100A inrush current at 240VAC
    • ≤80µA leakage current
    • Meets IEC 61000-3-2 in harmonic compliance
    • <75mW no-load power consumption
    • 10ms typical hold-up time at 115VAC input
    • Class II insulation class
  • Other
    • 150g typical weight
    • 100mm x 45mm x 22.5mm (3.937" x 1.771" x 0.886") in dimension
    • IEC 320-C8 2-prong AC input connector
    • Three-year warranty
  • 25W to 36W maximum power
  • 7.44V to 59.6V typical overvoltage protection
  • 750µF to 5000µF maximum load capacitance
  •  Output
    • ±2% output voltage tolerance at 60% load
    • 65kHz typical switching frequency
    • ±1% line regulation of rated voltage from 100VAC to 240VAC
    • ±0.05%/°C temperature coefficient
    • No minimum load required
    • Hiccup mode overcurrent protection with auto-recovery
    • LED indicator for when DC output is on
  • Environmental
    • -30°C to +60°C operating temperature range
    • -30°C to +85°C storage temperature range
    • 5% to 93% RH (non-condensing)
    • Convection cooling
    • 5000m altitude
    • >100MΩ isolation resistance at +25°C
    • IP21 rated
Đã phát hành: 2020-08-18 | Đã cập nhật: 2024-09-03