TDK-Lambda i1C 300W DC-DC Non-Isolated Buck-Boost Converters

TDK-Lambda i1C 300W DC-DC Non-Isolated Buck-Boost Converters deliver up to 300W in a compact, industry-standard 1" x 1" footprint, enabling high power density and reduced board area. These modules perform both step-up and step-down voltage conversions from 12V, 24V, or 48V buses. The i1C converters use a non-isolated power topology, offering a low component count and resulting in a low-cost structure and superior performance. The i1C 300W DC-DC converters offer a compact and shielded design with low profile and weight that allows for extremely flexible and robust manufacturing processes. The ultra-high efficiency enables the i1C series to offer a much higher power density in an industry-standard package. Four types of i1C evaluation boards are also being offered.

Features

  • 26.42mm x 26.42 mm x 10.2 mm (1.04 in. x 1.04 in. x 0.4 in.) size
  • Maximum weight 30g (1.06 oz.)
  • Through-hole pins 3.68mm (0.145”)
  • Industry standard package
  • Up to 300W of output power with minimal power de-rating
  • Wide output voltage adjustment range
  • Negative logic On/Off
  • 5-sided metal case and spread spectrum technology for superior noise characteristics
  • Full, auto-recovery protection:
    • Input under voltage
    • Short circuit
  • ISO certified manufacturing facilities
  • Options:
    • On/off positive logic
    • No output voltage adjustment pin
    • No on/off pin
    • Long 5.59mm (0.220") pin length

Applications

  • Battery-powered equipment
  • Robotics
  • Broadcast and communications
  • Test and measurement
  • Industrial
  • Information and Communication Technology (ICT)

Typical Application Circuit

TDK-Lambda i1C 300W DC-DC Non-Isolated Buck-Boost Converters

Videos

Đã phát hành: 2024-09-20 | Đã cập nhật: 2026-08-03