TDK-Lambda i7AxA-C01-EVK-S1 Evaluation Kits

TDK-Lambda i7AxA-C01-EVK-S1 Evaluation Kits are designed to evaluate and demonstrate the i7Ax non-isolated DC-DC step-down converters. The i7Ax converters are highly efficient and feature a 9V to 18V input voltage range, 0.8V to 8V output voltage range, 97% typical efficiency, and 400W maximum output power. These i7AxA-C01-EVK-S1 kits feature screw terminals for secure input and output connections, toggle switches, test points, scope probe hook-ups, and trim potentiometers. Typical applications include communications, battery-powered equipment, general industrial/robotics, and test and measurement.

Features

  • Evaluates i7Ax converters
  • Screw terminals for secured input and output connections
  • Toggle switch for remote ON/OFF
  • Test points/scope probe hook-ups for ease of measurement
  • Trim potentiometer for adjusting the output voltage setting
  • Component PCB pad provisions for:
    • Input fuse and input inductor
    • Additional input and output capacitance
    • Output header connector for optional features and signals

Applications

  • Test and measurement
  • General industrial/robotics
  • Communications
  • Battery-powered equipment

Dimension Diagram

Mechanical Drawing - TDK-Lambda i7AxA-C01-EVK-S1 Evaluation Kits
Đã phát hành: 2023-07-06 | Đã cập nhật: 2025-12-09