TDK-Lambda i7X-C01-EVK-S0 Evaluation Kit
TDK-Lambda i7X-C01-EVK-S0 Evaluation Kit characterizes the performance of select DC-DC converters to determine the product suitability for the target applications. This evaluation kit features screw terminals for secured input and output connections, a toggle switch for remote On/Off, and a trim potentiometer for adjusting the output voltage setting. TDK-Lambda i7X-C01-EVK-S0 Evaluation Kit is suitable for use with RGC series non-isolated DC-DC converters.Features
- Screw terminals for secured input and output connections
- Toggle switch for remote On/Off
- Test points/scope probe hook-ups for ease of measurement
- Trim potentiometer for adjusting the output voltage setting
Đã phát hành: 2023-03-22
| Đã cập nhật: 2023-03-27