TDK-Lambda KMS-A PCB-Mount Medical AC-DC Power Supplies

TDK-Lambda KMS-A PCB-Mount Medical AC-DC Power Supplies meet the medical approval IEC/EN60601-1 3rd Edition. These 15W to 60W power supplies are sealed to resist dust and humidity. KMS-A devices are available in 15W, 30W, and 60W power levels, with single output models covering the most common voltage combinations. A Class II double insulated construction allows for operation without an earth ground connection. The robust, encapsulated, lightweight, and compact power supplies are ideal for medical and industrial applications.

Features

  • Medical safety certifications
    • EC/EN60601-1 3rd Edition
    • EC/EN 6950-1
  • Medical certification at 5000m
  • Class II (no ground needed)
  • Wide -40°C to +80°C temperature range
  • Overcurrent and overvoltage protection
  • Covection cooled
  • Low off-load power draw
  • Smaller size than KMS
  • High efficiency
  • 3-year warranty
  • RoHS compliant

Applications

  • Medical/scientific
  • General-purpose industrial
  • Test and measurement
  • Communications
  • Broadcast
  • Suitable for B and BF applications

Specifications

  • 5VDC to 24VDC output voltage range
  • 625mA to 10A output current range
  • 3.15A slow blow type external fuse recommended
  • ±0.05%/°C temperature coefficient
  • 100mV to 240mV output ripple and noise range
  • 470µF to 10,000µF maximum capacitive load range
  • ±25mV to ±120mV line regulation range
  • ±50mV to ±240mV load regulation range
  • ±2% voltage set accuracy
  • No minimum load required
  • <0.1mA leakage current at 264VAC (touch)
  • 200,000 to 400,000 hours MTBF, depending on model

Videos

Đã phát hành: 2016-06-22 | Đã cập nhật: 2022-03-11