TDK-Lambda RWS-B 50W to 600W Power Supplies

TDK-Lambda RWS-B series switching power supplies provide up to 600W of power in standard 5V, 12V, 24V, and 48V output options. These general purpose enclosed power supplies are compact in size, include overcurrent and overvoltage protection, and feature a wide -20°C to +70°C operating temperature range. A wide range of AC input is available (85V to 265VAC, 300VAC for 5 seconds). 

Features

  • Cost-effective
  • High field reliability
  • 85VAC to 265VAC (300VAC for 5s) voltage input range
  • Easier system integration
  • Enclosed construction
  • Compact size
  • Global safety approvals
  • UL508 Certification on select models
  • 10-year e-cap lifetime

Applications

  • Industrial
  • Test and measurement
  • LED
  • Communications
  • Broadcast
  • Semi-Fab

Videos

Đã phát hành: 2014-03-28 | Đã cập nhật: 2022-03-18