TDK-Lambda RWS1000B & RWS1500B Single-Output Power Supplies

TDK-Lambda RWS1000B and RWS1500B Single-Output Power Supplies are compact 1000W and 1500W devices featuring enclosed construction. These general-purpose series both offer an 85VAC to 265VAC input range and operate in a -20 to +60°C temperature range. TDK-Lambda RWS1000B and RWS1500B Single-Output Power Supplies come with a seven-year warranty. Typical applications include industrial, test, communications, LED, and broadcast.

Features

  • 85VAC to 265VAC input range
  • Enclosed construction
  • Compact sizes
  • SEMI F47 line dips
  • 7-year warranty
  • -20 to +60°C operating temperature range

Applications

  • Industrial
  • Test
  • Communications
  • LED
  • Broadcast
Đã phát hành: 2017-04-03 | Đã cập nhật: 2024-03-07