TDK-Lambda TPS4000 Industrial Power Supply

TDK-Lambda TPS4000 Industrial Power Supply features a 12V to 48V output voltage range, 166A maximum current rating, and up to 92% typical efficiency. The TPS series offers output power up to 4080W in a 2U high package with 3-phase supply input. This AC-DC power supply contains current programming, remote on/off, and PMBus communication. TDK-Lambda TPS4000 Industrial Power Supply works in the -40°C to +70°C operating temperature range.

Features

  • Versatile application
  • Flexible control and adjustment
  • Suitable for rugged environments
  • Less energy used
  • Remote output programming and monitoring
  • Built in ORing FET for parallel operation

Specifications

  • 4080W power rating
  • 400VAC/440VAC/480VAC (Nominal) 3-phase Delta or Wye
  • 92% efficiency
  • 12V, 24V, and 48V output voltage
  • 83.3A to 166A current range
  • 350V to 528VAC input voltage range
  • 47Hz to 63Hz input frequency
  • <3mA leakage current
  • -40°C to +70°C operating temperature range

Videos

Outline Drawing

TDK-Lambda TPS4000 Industrial Power Supply
Đã phát hành: 2019-12-16 | Đã cập nhật: 2024-03-05