TDK-Lambda PXD40/PXD60 Single- & Dual-Output DC-DC Converters
TDK-Lambda PXD40 / PXD60 Single- and Dual-Output DC-DC Converters offer a wide 4:1 input range in a compact 2" x 1" industry-standard package. The industrial DC-DC converters offer high efficiency of up to 92% (60W) and 93% (40W) and typically draw a low 3mA input current when the remote On / Off function is used. This results in prolonged battery life for portable equipment. These 40W or 60W modules have six-sided shielding to reduce radiated noise. Other features include IEC / UL / CSA / EN 62368-1 certification and support for dual 12V / 24V or 24V / 48V system voltages. TDK-Lambda PXD40 / PXD60 Single- and Dual-Output DC-DC Converters are ideal for industrial, testing, communications, and broadcasting applications.Features
- 40W or 60W output power
- Wide 4:1 input range
- Compact 2" x 1" (50.8mm x 25.4mm) industry package
- Certified to IEC / UL / CSA / EN 62368-1
- High efficiency
- Low no-load power consumption
- 6-sided shielding
- Supports dual 12V / 24V or 24V / 48V system voltages
- Less board area needed
- Longer battery life
- Reduces radiated noise
- 3-year warranty
Applications
- Industrial
- Testing
- Communications
- Broadcasting
Đã phát hành: 2022-08-11
| Đã cập nhật: 2022-08-24