TDK B82805 Push-Pull Transformers
TDK B82805 Push-Pull Transformers are constructed with a ferrite core and copper wire for both the primary and secondary winding. The B82805 series features a typical switching frequency of >250KHz, different turns ratios, and a small SMD package. The transformers are RoHS compatible with applications such as switch-mode power supplies, isolated interface power supplies, industrial automation, and process control.
Features
- Typical switching frequency > 250KHz
- Different turns ratios
- Small SMD package
- High Voltage test:
- Np/Ns: V=500V AC, 50Hz, 1 sec, V=500 V AC, 50Hz, 60 sec typ. Test
- RoHS compliant
Applications
- Switch-mode power supplies
- Isolated interface power supplies
- Industrial automation
- Process control
Đã phát hành: 2015-10-29
| Đã cập nhật: 2026-04-01