EPCOS / TDK CeraCharge™ Rechargeable Solid-State SMD Battery
TDK CeraCharge™ Solid-State SMD Battery is a solid-state rechargeable battery featuring SMD technology and a lifecycle of up to 1000 charge/discharge cycles. These components allow easy placement/processing using reflow soldering techniques. TDK CeraCharge contains no liquid electrolyte and is based on multilayer technology. This technology means that a relatively high energy density and small volume are combined with the safety and high-volume manufacturing benefits of ceramic multilayer components. The solid ceramic element rules out the risk of fire, explosion, or leakage of liquid electrolyte. This solid-state SMD battery comes in a 4.4mm x 3mm x 1.1mm package and offers a 100µAh nominal capacity at a 1.5V rating. This battery is ideal for Internet of Things applications, including real-time clocks, BLUETOOTH® beacons, and energy harvesting systems.Features
- Rechargeable, long-life/cycling time for energy storage and supplying devices
- Compact SMD design in EIA 1812 case size
- All-ceramic-structure, eliminating the risks of explosion, burning, and leakage of liquids
- Sputtered Cr/Ni/Ag terminal electrodes
- SMT compatible chip, lead-free reflow solderable
- Li-based ceramic oxide electrolyte/electrode and copper charge collector
- RoHS compatible
Applications
- Internet of Things, such as beacons
- Power backup, such as Real-Time Clocks
- Wearable devices
- Energy storage for energy harvesting devices
- Sub-battery for smoothing voltage and current
Specifications
- 1.5V Nominal voltage
- 0V to 1.6V Typical operating voltage
- 1.8V Maximum charge voltage
- 100µAh Nominal capacity
- 20µA Nominal discharge current
- -20°C to +80°C Operating temperature range
- ≤60% Relative humidity
Videos
Additional Resource
Đã phát hành: 2018-01-11
| Đã cập nhật: 2023-10-05