TDK Power Line Chokes

TDK Power Line Chokes offer a rated voltage of 250VAC, current-compensated ring/frame core double choke construction, wide inductance ranges, and high inductance with low resistance. The power line chokes are used in applications that involve the suppression of common-mode interferences, electronic ballasts in lamps, and switch-mode power supplies.

Additional Series

B82721A/J/K Current Compensating Ring Core Double Chokes offer a high resonant frequency, a rated inductance range of 0.2mH to 47mH, and a rated voltage of 250VACDatasheet

B82731T Current Compensated E Core Double Chokes feature a high resonance frequency, high pulse strength, low whirring noise, and a rated voltage of 250VACDatasheet

B82733F Horizontal Current Compensated Frame Core Double Chokes offer high inductance with low resistance, high pulse handling capability, and a rated voltage of 250VACDatasheet

B82733V Vertical Current Compensated Frame Core Double Chokes offer high inductance with low resistance, high pulse handling capability, and a rated voltage of 250VACDatasheet

B82789C0/S0 Data and Signal Line Chokes feature a rated inductance range of 11µH too 100µH and a rated voltage of 42VAC/80VDCDatasheet

Đã phát hành: 2018-09-05 | Đã cập nhật: 2026-04-02