EPCOS / TDK InRush Current Limiters
EPCOS / TDK InRush Current Limiters are designed to limit the current at turn-on by high resistance when they are cold. These current limiters provide reduced power as the resistance decreases by a factor of 10 to 50. The InRush current limiters handle higher inrush current than fixed resistors and have the same power consumption. The EPCOS / TDK InRush Current Limiters current limiters are used in applications such as switch-mode power supplies and soft-start motors.Features
- Leaded and coated NTC thermistors
- Tinned copper wire, kinked
- Coating material flame retardant to UL 94V-0
- Component marking includes the manufacturer's logo, resistance value, and date code
- Highly stable electrical characteristics
Additional Resources
Đã phát hành: 2020-04-22
| Đã cập nhật: 2024-05-09