TDK EMC Filters

TDK EMC Filters help designs comply with legal regulations and limits in various use cases. TDK Electronics offers a variety of sophisticated EMC components for power, signal, and control lines. Electromagnetic compatibility (EMC) means the ability of equipment to function satisfactorily in its electromagnetic environment without introducing intolerable electromagnetic disturbances to other equipment in that environment.

Applications

  • Industrial
    • Laboratory equipment
    • Ventilation systems
    • Elevators
    • Lasers
    • Tooling machines
    • Conveyor systems
    • Solar and wind power
    • EV fast charging stations
  • Major domestic appliances
    • White goods
    • Small pumps
    • Small PV
    • Car wall boxes
  • Small domestic appliances
    • Inductive cookers
    • Battery chargers
    • PCs

EMC Graph

Performance Graph - TDK EMC Filters

The above curve shows a typical EMC measurement and how EMC filters can help to achieve the required standard. If the motor at the frequency converter output is running, the interference voltage (gray lines) is far above the allowed threshold (green lines). In this example, adding an TDK 2-line filter at the input of the frequency converter improves the characteristics up to 70dB (red and blue line), and the limit according to EN 61800-3 is achieved.

Đã phát hành: 2018-07-30 | Đã cập nhật: 2026-04-02