TDK AVR-M Chip Varistors
TDK AVR-M Chip Varistors have no polarity, due to symmetrical current-voltage characteristics that are equivalent to Zener diodes. The AVR-M Varistors offer exceptional electrostatic absorption capability and are able to maintain symmetrical current-voltage characteristics even after electrostatic absorption. A wide 6.8V to 90V range of voltages are available with capacitances as low as 1.1pF.Features
- No polarity, due to symmetrical current-voltage characteristics, equivalent to anode common type Zener diodes
- Excellent electrostatic absorption capability, the response is as good or better than Zener diode, keeps symmetrical current-voltage characteristics even after electrostatic absorption
- Inner electrode lamination structure
- Wide range of varistor voltages available (6.8V to 90V)
- Low capacitances from 1.1pF
- 0402, 0603, 1005, 1608, 2012 chip sizes available
- Excellent mount reliability
- Good for Pb-free soldering
- Ni/Sn electroplating
- Good solderability and solder heat resistance
- Can replace a Zener diode + capacitor combination to reduce footprint and the total mounting cost
Applications
- Electrostatic absorption
- Pulse noise absorption
Specifications
- 0402, 0603, and 0805 case sizes
- 3.5VDC to 53VDC voltage rating range
- 6.8V to 72V varistor voltage range
- 15V to 142V clamping voltage range
- 16A to 240A peak surge current range
- 8mJ to 500mJ surge energy rating range
- 75pF to 800pF capacitance range
- -40°C to +125°C temperature range
Characteristics
Additional Resources
Đã phát hành: 2016-03-03
| Đã cập nhật: 2022-03-11