TDK InvenSense DK-20670 Development Kit

TDK InvenSense DK-20670 Development Kit is designed to evaluate and demonstrate the IIM-20670 MotionTracking device with the eMD software package. The IIM-20670 is a SmartIndustrial™ 6-axis MotionTracking device that combines a 3-axis gyroscope and a 3-axis accelerometer in a small plastic package. Typical applications include navigation, platform stabilization, asset tracking, robotics, industrial automation, smart transportation, agriculture, and construction machinery.

Features

  • Integrated TDK InvenSense motion sensor
  • Support for a magnetic sensor with plug in daughter boards (DB)
  • Microchip SAMG55 microcontroller with 512KB Flash
  • Onboard Embedded debugger (EDBG) for programming and debugging
  • Onboard FTDI USB to UART interface for fast motion sensor data transfer
  • USB Connectors for host interface to software debug and data logging
  • Board Power Supply through USB

Applications

  • Navigation
  • Platform stabilization
  • Asset tracking
  • Robotics
  • Industrial automation
  • Smart transportation
  • Agriculture
  • Construction machinery

Board Layout

Đã phát hành: 2023-08-17 | Đã cập nhật: 2024-01-05