TDK InvenSense IAM-20381 3-Axis MotionTracking Accelerometer

TDK InvenSense IAM-20381 3-Axis MotionTracking Accelerometer offers on-chip 16-bit ADCs, a 1.71VDD to 3.6VDD voltage range, and I2C and SPI serial interfaces. This accelerometer has a user-programmable accelerometer full-scale range of ±2g, ±4g, ±8g, and ±16g. TDK InvenSense IAM-20381 3-Axis MotionTracking Accelerometer is ideal for automotive applications and comes in a small 3mm x 3mm x 0.75mm package. 

Applications

  • Navigation systems aids for dead reckoning
  • Liftgate motion detections
  • Accurate location for vehicle to vehicle and infrastructure
  • 360° view camera stabilization
  • Car alarm
  • Telematics
  • Insurance vehicle tracking

Specifications

  • On-chip 16-bit ADCs
  • I2C and SPI serial interfaces
  • 1.71VDD to 3.6VDD operating range
  • 512-byte FIFO (First-In, First-Out)
  • 3mm x 3mm x 0.75mm package size
  • ±2, ±4, ±8, ±16 full-scale range

Block Diagram

Block Diagram - TDK InvenSense IAM-20381 3-Axis MotionTracking Accelerometer
Đã phát hành: 2019-06-24 | Đã cập nhật: 2024-04-08