TDK IFL & IFW Flexield Magnetic Sheets

TDK IFL and IFW Flexield Magnetic Sheets are highly flexible, allowing them to be easily formed to the desired shape. These thin sheets protect a system from any metal objects located directly behind coils, and their non-conductive surface allows for metal coils to be directly applied to the magnetic sheet. These RoHS-compliant sheets are available on a roll or in sheet form and have an operating temperature range of -40°C to +85°C. TDK IFL and IFW Flexield Magnetic Sheets are ideal for NFC transmitters and receiver applications and for improving antenna reception performance and sensitivity in RFID readers/writers. The sheets can also be used for the isolation of the magnetic field in metal smart cards and tags.

Features

  • Common
    • High flexibility allows sheets to be easily formed to the desired shape
    • Protects system from metal objects located directly behind coils
    • Non-conductive surface allows for metal coils to be directly applied to magnetic sheets
    • Available on a roll or in sheet form
    • -40°C to +85°C operating temperature range
    • Compatible with the RoHS directive
  • IFL
    • High permeability (µ') and low magnetic loss (µ") materials up to 13.56MHz
    • Multiple materials and thicknesses to optimize coil quality (Q) factor
  • IFW
    • Solution item for protecting cards against interference and skimming
    • Hybrid construction consisting of both magnetic and metal layers

Applications

  • Improves antenna reception performance and sensitivity in RFID readers/writers
  • Isolation of magnetic field in metal smart cards and tags
  • NFC transmitters and receivers
Đã phát hành: 2020-09-29 | Đã cập nhật: 2024-04-03