TDK HFE3500 Front-End Power Supplies

TDK-Lambda HFE3500 Front-End Power Supplies are 3500W AC-DC industrial devices that can be operated in a hot-swap redundant configuration and used to provide up to 13.3kW of bulk power in a single 1U rack. Each 19” 1U high rack fits up to four power supplies, and three full racks can be paralleled for a single-output configuration. These power supplies feature internal O-ring MOSFETs and current share for automatic parallel operation. Communication is possible via the built-in isolated PMBus™ (I2C) interface or LAN option. TDK-Lambda HFE3500 Front-End Power Supplies come with AC fail, DC good, remote on/off, remote output adjust, and a 5V or 12V auxiliary output.

Features

  • Internal O-ring MOSFET and current sharing
  • Suitable for N+1 redundancy
  • PMBus (I2C) communication interface as standard, and LAN rack options
  • External output voltage adjustment
  • Full array of signals available for easy remote monitoring
  • Simple external resistance or voltage connection
  • Uses less system space
  • Multiple rack paralleling

Applications

  • General-purpose industrial
  • Factory automation / process control
  • Test and measurement
  • Defense and aerospace
  • Railway
  • Renewable energy
  • Semiconductor fabrication
  • Robotics
  • Broadcast / communications / professional audio

Specifications

  • Up to 39.3W/in3 power density
  • Up to 13.3kW in 1U rack
  • 24V or 48V output voltage
  • 5-year warranty

Performance Graphs

Performance Graph - TDK HFE3500 Front-End Power Supplies
Đã phát hành: 2026-01-29 | Đã cập nhật: 2026-01-29