TDK MMZ-E Chip Beads

TDK MMZ-E Chip Beads offer the same noise-reduction features as the MMZ series, but also increase SRF to GHz bands and countermeasure noise at wide frequencies. TDK MMZ-E series chip beads attain high impedance at GHz bands and offer a variety of frequency characteristics and materials to countermeasure against general signals, high-speed signals, and more. The series also features a -55°C to +125°C operating temperature range.

Features

  • Noise reduction solution for general signal line
  • Increases the SRF to GHz bands and can countermeasure noise at wide frequencies with one element
  • Can attain high impedance at GHz bands
  • 0603 and 1005 case sizes
  • Various frequency characteristics with 4 materials of different features for countermeasures against general signals, high-speed signals, etc.

Applications

  • Smartphones
  • Tablet terminals
  • PCs and recorders
  • STBs
  • Smart grids
  • Industrial equipment
Đã phát hành: 2014-08-07 | Đã cập nhật: 2022-03-11