TDK RF Couplers

TDK RF Couplers offer multiple types of directional couplers, including the HHM Series Multilayer Chip Directional Couplers for LTE/GSM/DCS/PCS and the TFS Series Couplers. The HHM29xxxx Series includes a variety of coupling characteristics and frequency ranges, including the HHM2909C4 that offers four frequency ranges from 777MHz to 1910MHz, coupling factor range from 12.8±1.0dB to 20.4±1.0dB, and operating temperature range from -40°C to +85°C.

Features

  • Frequency ranges starting as low as 450MHz that top out at 5.85GHz
  • 50Ω impedance
  • SMD / SMT termination style
  • -40° to 85°C operating temperature range
Đã phát hành: 2013-10-31 | Đã cập nhật: 2026-06-16