TDK TFM-BLE Thin-Film Power Circuit Inductors
TDK TFM-BLE Thin-Film Power Circuit Inductors utilize a magnetic metal material with high saturation magnetic flux density to meet the DC bias characteristics required by inductors for power circuits. These inductors offer mounting stability and can be mounted to general-purpose land patterns, featuring the same footprint and terminal structures as general chip parts. A closed magnetic circuit structure minimizes leakage flux. TDK TFM-BLE Thin-Film Power Circuit Inductors feature a 0.24µH to 1µH inductance range with ±20% tolerance, a typical DC resistance range of 18mΩ to 54mΩ, and a -40°C to +125°C operating temperature range.
Features
- Metal magnetic material with high saturation magnetic flux density
- Meets DC bias characteristics needed by inductors for power circuits
- Closed magnetic circuit structure
- Minimized leakage flux
- Same product shape and terminal structure as general chip parts
- Excellent mounting stability characteristics
- Can also be mounted to general-purpose land patterns
- Lead free and halogen free
- RoHS and REACH compliant
Applications
- Smartphones
- Tablet terminals
- HDDs
- SSDs
- DVCs
- DSCs
- Mobile display panels
- Portable game devices
- Compact power supply modules
Specifications
- 0.24µH to 1µH inductance range
- ±20% tolerance
- DC resistance range
- 18mΩ to 54mΩ typical
- 20mΩ to 60mΩ maximum
- 1MHz measuring frequency
- Dimensions
- TFM201208BLE type: 2mm x 1.2mm x 0.8mm
- TFM141208BLE type: 1.4mm x 1.2mm x 0.8mm
- -40°C to +125°C operating temperature range
Datasheets
Đã phát hành: 2022-03-11
| Đã cập nhật: 2026-05-29