TDK YFF 3-Terminal Feedthrough Filters

TDK YFF 3-Terminal Filters provide ultra-low ESL solutions by utilizing the special design equivalent to multi-component LC circuits. The ground terminal allows the noise to bypass, which makes the YFF series ideal for electromagnetic interference (EMI) suppression or high-speed digital IC decoupling applications. YFF-AC/AH 3-terminal filters are automotive-grade components used to replace multiple components in traditional LC filter circuits. YFF-HC series is designed for large current (6A to 10A) circuits, including LCD and PC/server applications. YFF-P series features excellent attenuation characteristics over a wideband range and is designed for 2A to 6A applications. The YFF-SC series offers excellent attenuation characteristics in high-frequency ranges and is designed for low-current power lines. The YFF series is offered in a variety of case sizes with operating temperature ranges up to 125ºC and a 4V to 50V rated voltage range.

Features

  • Small and high-performance EMC components
  • YFF-SC
    • Excellent attenuation characteristics in high-frequency ranges
    • 1A current rating
    • 22pF to 47nF capacitance range
    • 16VDC to 50VDC voltage rating range
  • YFF-HC
    • Excellent attenuation characteristics in a wideband range
    • 6A to 10A current rating
    • 15nF to 1µF capacitance range
    • 50VDC to 100VDC voltage rating range
  • YFF-AC/AH
    • Excellent attenuation characteristics in wide bandwidth
    • Reliability characteristics evaluated based on AEC-Q200 conditions
  • YFF-P
    • Excellent attenuation characteristics in a wideband range
    • 2A to 6A current rating
    • 10nF to 22µF capacitance range
    • 4VDC to 16VDC voltage rating range

Applications

  • YFF-SC: low-current power lines
  • YFF-HC: Power line of AV (LCD, PDP) products and information products (PC, server)
  • YFF-AC/AH: Small and high-performance EMC components
  • YFF-P: 2A to 6A applications

Videos

Đã phát hành: 2016-02-01 | Đã cập nhật: 2026-08-24