TE Connectivity / Alcoswitch LED Indicator Lights (ILE) & Buzzers (IBE)
TE Connectivity / Alcoswitch LED Indicator Lights (ILE) and Buzzers (IBE) are class-leading LED and audible devices. The ILE Indicators have dual LEDs with uniform and bright illumination offering a broad voltage range for various applications. The IBE buzzers deliver 80db of audible output making clear and loud notifications. Both series have an operating life of over 1 million cycles and can go into harsh environments with an IP65 rating.Features
- Bright dual LEDs ensure high visibility and reliability
- Wide range of usage with one part number facilitating usage in different applications
- Option for universal voltage
- More than 1 million cycles of actuation
- 80db output for buzzers
- IP65 rated outside of the panel, IP20 inside
- Passes 2KV surge test
- Low voltage glow protection
- RoHS compliant
Applications
- Industrial control panels
- Battery energy storage system controls
- Warehouse automation applications
- Safety monitoring
- Manufacturing lines
Specifications
- ILE (indicator light)
- 12VAC/DC, 24VAC/DC, 48VAC/DC, 110VAC, 240VAC, 415VAC, 110VDC, and 220VDC rated voltages
- -20% to +10% limit of operating/rated voltage
- 2x SMD LEDs
- 2KV surge
- 2.5KV HV test for 60s
- Low voltage glow protection provided at 20% to 30% rated voltage, No LVGP for 12VAC/DC
- <0.6W power consumption (24V/110V/240V)
- 50Hz to 60Hz operating frequency
- >1MΩ insulation resistance
- -30°C to +65°C operating temperature range
- 10K burning life hours (at +30°C ambient temperature)
- Brass base material and tin plating
- 0.5mm2, 1.5mm2 to 2.5mm2 minimum wire termination capacities
- 0.8Nm terminal torque
- White, green, blue, orange, red, or yellow colors available
- Visible from 5-meters
- IBE (buzzer)
- 240VAC, 24VAC/DC, and 12VAC/DC rated voltages
- 3mA to 50mA operating current range
- 1KV (L-L) surge
- ≤2W power consumption (24V/110V/240V)
- -10°C to +65°C operating temperature range
- >10K burning life hours
- Brass base material and tin plating
- 0.5mm2 to 2.5mm2 wire termination capacity range
- 0.8Nm terminal torque
- 80db sound pressure level (SPL) at 1-meter
- Continuous sound mode
Dimensions: mm
Resource
Đã phát hành: 2024-09-27
| Đã cập nhật: 2024-10-04