TE Connectivity / Linx Technologies 2.4mm PCB Compression Surface-Mount Connectors

TE Connectivity / Linx Technologies 2.4mm PCB Compression Surface-Mount Connectors offer a solderless, compress-mount design and a convenient threaded mating interface that provides reliable, easy-to-use construction. These 2.4mm connectors have a passivated stainless steel body for superior corrosion resistance and a gold-plated beryllium copper center contact. These connectors feature a 50Ω impedance rating, 0 to 50GHz frequency range, and 5000MΩ insulation resistance. TE Connectivity / Linx Technologies 2.4mm PCB Compression Surface-Mount Connectors are ideal for test and measurement, satellite communications, radar, and experimental applications.

Features

  • Passivated stainless steel body for superior corrosion resistance
  • Gold-plated beryllium copper center contact
  • Direct PCB attachment
  • Solderless compression-mount design
  • Hardware provided for CON24001-1 and CON24001-VIA-1 connectors
    • 2x split washers
    • 2x 0-80UNF-2A x 4.76mm pan-head screws

Applications

  • Satellite communications
  • Test and measurement
  • Radar
  • Experimental

Specifications

  • 50Ω impedance
  • 0 to 50GHz frequency range
  • 500VRMS dielectric withstanding voltage
  • 5000MΩ minimum insulation resistance
  • 0.3dB to 0.5dB maximum insertion loss
  • Contact resistance
    • ≤4.0mΩ for center
    • ≤2.5mΩ for outer
Đã phát hành: 2022-12-15 | Đã cập nhật: 2025-03-12