TE Connectivity / Linx Technologies CSC-BNCM BNC Plug to BNC Plug Cable Assemblies

TE Connectivity / Linx Technologies CSC-BNCM BNC Plug to BNC Plug Cable Assemblies provide a BNC plug (male pin) to BNC plug (male pin) connection with the option of 914mm, 1500mm, or 1800mm lengths of RG-58C/U coaxial cable. Operating from 0 to 1GHz, the CSC-BNCM cable assembly combines superior performance, compact size, and convenient snap-on/threaded mating interfaces to provide a reliable, easy-to-use cable assembly. Additionally, all TE Connectivity / Linx Technologies coaxial cables and connectors meet RoHS lead-free standards and are tested to meet requirements for corrosion resistance, vibration, and mechanical/thermal shock.

Features

  • BNC plug (male pin) connection
    • Nickel-plated Brass construction
    • Gold-plated Brass center contact
    • Bayonet-style (push-twist) connection
    • RG-58C/U 50Ω coaxial cable, 914mm to 1800mm lengths with a 50.8mm (2") minimum inside bend radius
    • 500 cycles minimum connector durability
  • 0 to 1GHz operation
  • 1.0dB to 1.4dB maximum insertion loss range
  • 1.6 maximum VSWR
  • 50Ω impedance
  • 46.9Ω/km conductor resisitance at +20°C
  • 14dB/1M to 900dB/1M attenuation range

Applications

  • Audio/video
  • Broadcasting
  • Test equipment
  • Surveillance systems
  • Ethernet
  • Industrial
  • Commercial
  • Enterprise
Đã phát hành: 2022-07-11 | Đã cập nhật: 2023-07-24