TE Connectivity / Linx Technologies DS Keyfob Transmitters

TE Connectivity / Linx Technologies DS Keyfob Transmitters are designed for small form-factor, general-purpose, remote control, and command applications. DS keyfob transmitters have a line-of-sight range of up to 750 feet (230m). They are available in either 418MHz or 433.92MHz. The DS keyfob transmitters have been pre-certified for FCC Part 15, Industry Canada, and European CE (433MHz only) compliance. The transmission can be decoded with an LR Series reciever, or an LT Series transceiver paired with a DS Series decoder. TE Connectivity / Linx Technologies DS Keyfob Transmitters can be configured with 1 to 5 buttons, and uses a single 3V CR2032 button cell.

Features

  • 418MHz or 433MHz operating frequency
  • 3V typical operating voltage
  • 12.63mA typical supply current
  • 1.5µA typical power-down current
  • 0 to +70°C operating temperature
  • 1 to 5 buttons

Applications

  • General remote controls
  • Keyless entries
  • Garage / gate openers
  • Lighting control
  • Home / industrial automation
  • Wire elimination
Đã phát hành: 2016-01-18 | Đã cập nhật: 2023-07-24