TE Connectivity / Schaffner FN2000 AC/DC EMI Filters
TE Connectivity / Schaffner FN2000 Series EMI Filters provide electromagnetic interference attenuation ranging from standard to very high. The filters support various terminal options and are available in both single- and two-stage configurations. TE Connectivity / Schaffner FN2000 EMI filters are rated for currents of 1A to 60A and can operate in temperatures ranging from -25°C to +100°C. The FN2000 series includes models designed for medical (no Y-capacitors) and safety-critical (low capacitance) applications. These filters are also available with a stud-mount option for high-amperage applications.Features
- Various terminal options
- Fast, easy chassis mounting
- Available in very compact sizes
- Optional stud-mount version
- Optional medical and safety versions
- Optional surge pulse protection
- Rated currents from 1A to 60A
- Rated voltage: 250VAC, 50/60Hz; 250VDC
Applications
- Electrical and electronic equipment
- Consumer goods
- Household equipment
- Medical equipment
- Office automation equipment
- Datacom equipment
- Noisy applications requiring high filter performance
Comparison Chart
Đã phát hành: 2017-08-07
| Đã cập nhật: 2025-04-23