TE Connectivity 1.0MM Centerline Locking HPI Solutions

TE Connectivity's (TE) 1.0MM Centerline Locking High-Performance Interconnect (HPI) Solutions offer right-angle and vertical PCB mounting orientations and 3- to 15-position sizes. The locking feature strengthens the mating connection between the plug assembly and the receptacle, helping alleviate accidental unmating from pulling. Gold plating is available and protects against erosion in harsh environment applications. TE 1.0MM HPI Solutions are ideal for drones, printers, home appliances, and consumer electronics.

Features

  • Locking feature
  • Gold plating options
  • Audible and tactile feedback when mating
  • Right angle and vertical PCB mounting options
  • 3- to 15-position size range
  • Gold and tin plating options

Applications

  • Data center servers
  • Consumer electronics
  • Drones
  • Printers
  • Home appliances
  • Automotive infotainment
  • Medical devices

Infographic

Infographic - TE Connectivity 1.0MM Centerline Locking HPI Solutions
Đã phát hành: 2020-07-30 | Đã cập nhật: 2024-10-10