TE Connectivity / Alcoswitch High Current Anti-Vandal Pushbutton Switches

TE Connectivity's (TE) Alcoswitch Anti-Vandal High Current (AVH) Pushbutton Switches offer a 50mΩ contact resistance, up to 10,000 cycles, 26A electrical life, and 19mm, 22mm, and 25mm bushing sizes. AVH Pushbutton Switches feature independent LED control, flat button design, and high current 16A to 26A ratings. TE Anti-Vandal High Current Pushbutton Switches are ideal for machinery, automotive electronics, shipping equipment, and bath accessories.

Features

  • Flat button design
  • Momentary and locking actuation available
  • Independent LED control
  • UL recognized

Applications

  • Machinery
  • Automotive electronics
  • Strict access control systems
  • Shipping equipment
  • Medical equipment
  • Horticulture
  • Bath accessories

Specifications

  • 19mm, 22mm, or 25mm bushing size
  • 16A to 26A rating range
  • 50mΩ contact resistance
  • Up to 1 million cycles of mechanical life
  • Silicone sealing
  • IP67 ingress protection
  • -25°C to +85°C operating temperature range
Đã phát hành: 2020-05-08 | Đã cập nhật: 2024-10-08