TE Connectivity AMPMODU System 50 Connectors
TE Connectivity's (TE) AMPMODU System 50 Connector Family includes a wide variety of high-density board-to-board and wire-to-board connectors. The cable-applied receptacles are available in ribbon cable or FFC cable termination. The polarized housing helps prevent incorrect mating, while integral latches provide locking. Shrouded housings add user safety and contact protection. Typical applications for TE AMPMODU System 50 components include storage equipment, medical equipment, gaming equipment, automotive controls, servers, test/measurement devices, factory automation, and telecommunication equipment.
Features
- Suitable for high-density systems
- Polarized housing helps prevent incorrect mating
- Shrouded housings add user safety and contact protection
- Integral latches provide locking
- Contact insulation support is well suited for applications with long life cycles
- Dual cantilever contact beam with built-in anti-overstress feature is reliable and well-suited for applications subject to severe shock/vibration
- Ribbon cable connectors save board space and eliminate problems of latch height compatibility
- Flat flexible cable products also available
Applications
- Storage equipment
- Medical equipment
- Gaming equipment
- Automotive controls
- Servers
- Test/measurement devices
- Factory automation
- Telecommunication equipment
Đã phát hành: 2013-11-07
| Đã cập nhật: 2026-06-26