TE Connectivity 22137 LED Photo Control Base & Covers

TE Connectivity's (TE) 22137 LED Photo Control Base and Covers are ANSI 136.41 compliant 76mm diameter photo control base assemblies and dome covers. These devices provide a power and signal interface between the photo control and dimming receptacle. Applications include LED outdoor roadway, street and area lighting fixtures. These TE devices feature power twist lock terminals, spring leaf signal terminals, and a separately packaged foam gasket. When combined with the TE dome cover, the assemblies provide an IP66 rated photo control enclosure with a 5VA rated transparent cover.

Features

  • Increases long term reliability through power and signal integration 
  • Transmits daylight to the light-sensing device via translucent covers
  • IP66 rated for dust and moisture protection
  • UL-94 flammability rating with a 5V A-rated cover

Applications

  • Parking lots
  • Pathways and trails
  • Parks
  • Car dealerships
Đã phát hành: 2016-06-15 | Đã cập nhật: 2022-03-11