TE Connectivity 2.5mm Sealed Signal Double-Lock Connectors
TE Connectivity's (TE) 2.5mm Sealed Signal Double-Lock Connectors offer secondary locking safety combined with IP67-rated sealing protection. A space-saving 2.5mm centerline provides a compact design solution, while robust seals enable reliable performance in water-related or high-humidity environments. Contacts are on a miniature 2.5mm centerline spacing and accept 26AWG to 20AWG wire. Rated up to 3A maximum per line, TE 2.5mm Sealed Signal Double Lock Connectors are designed to help ease manual assembly, including a snag-proof latch, polarized terminals, and an optional terminal position assurance (TPA). Panel-mount and free-hanging configurations provide flexible design options for a range of applications. Cap and plug housings meet the glow wire test (+750°C, no flame) and UL 94V-0 requirements to meet global industry safety standards.Features
- IP67 rated protection against water and dust
- Contacts are on a miniature 2.5mm centerline to provide a compact design solution
- 3A maximum current rating
- UL 94V-0 and glow wire test (+750°C, no flame) to meet global industry safety standards
- 250VAC voltage rating
- Snag-proof latch provides ease of assembly
- Optional TPA helps ensure proper assembly
- Polarized lance-less terminals to prevent incorrect insertion reducing assembly errors
Applications
- Major home appliances
- Refrigeration
- Laundry (washing machines and dryers)
- Water heaters
- Cooking (range hoods)
- Small home appliances
- Water purifiers
- Humidifiers
- Rice cookers
- Industrial refrigeration
- Power cords
- Lighting
- Outdoor
- Industrial
- Personal health care
- Lawn and Garden
- Lawnmowers
- Sprinkler system interfaces
- Automotive battery chargers
Associated Tool
Đã phát hành: 2020-05-08
| Đã cập nhật: 2025-05-08