TE Connectivity CIRP Modular Bayonet Lock Connectors

TE Connectivity's (TE) CIRP (MIL-C-5015 STYLE) Modular Bayonet Lock Connectors offer flexible arrangements with a rugged and reliable mechanical performance. The low fire hazard connector family is rated to IP67 (when mated) and can withstand up to 2800V/46A. The range includes 8 shell sizes (18 to 40), 9 contact arrangements (7 to 60 ways) with contact sizes 16, 12, and 8AWG. TE's CIRP connectors are qualified to NF F 61 030 norm and are approved for use on railway equipment by SNCF, RATP, Alstom Transport, Bombardier, and LUL.

Features

  • Easy coupling, low-friction roller pins on plug reduce wear and ease connector mating (8Nm maximum coupling torque)
  • Stainless steel wear pins in receptacle shell for positive, repeatable location
  • 360° RFI grounding washer
  • Hard plastic insulator
  • Approved NFF16-101 halogen-free materials
  • Robust beryllium copper clip retained contacts
  • Modular design
  • Mated connector seals to IP67, includes innovative environment sealing of grommet entry

Applications

  • Rolling stock design
  • Equipment (sub systems)
  • Infrastructure and signaling
  • Maintenance, repair, and overhaul
Đã phát hành: 2016-05-20 | Đã cập nhật: 2025-03-19